
CC0805JRNPOCBN470 | |
|---|---|
DigiKey Part Number | 311-3640-2-ND - Tape & Reel (TR) 311-3640-1-ND - Cut Tape (CT) 311-3640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOCBN470 |
Description | CAP CER 47PF 1KV C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOCBN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.84200 | ₹158.42 |
| 50 | ₹11.49920 | ₹574.96 |
| 100 | ₹10.17590 | ₹1,017.59 |
| 500 | ₹7.94690 | ₹3,973.45 |
| 1,000 | ₹7.25919 | ₹7,259.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.05150 | ₹24,206.00 |
| 8,000 | ₹5.84696 | ₹46,775.68 |
| 12,000 | ₹5.65554 | ₹67,866.48 |
| 20,000 | ₹5.44341 | ₹1,08,868.20 |