

CC0805JRX7R8BB103 | |
---|---|
DigiKey Part Number | 311-4269-2-ND - Tape & Reel (TR) 311-4269-1-ND - Cut Tape (CT) 311-4269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R8BB103 |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R8BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹5.67900 | ₹56.79 |
50 | ₹3.92240 | ₹196.12 |
100 | ₹3.39870 | ₹339.87 |
500 | ₹2.51312 | ₹1,256.56 |
1,000 | ₹2.24069 | ₹2,240.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.54275 | ₹6,171.00 |
8,000 | ₹1.43149 | ₹11,451.92 |
12,000 | ₹1.42295 | ₹17,075.40 |
20,000 | ₹1.41327 | ₹28,265.40 |
28,000 | ₹1.40745 | ₹39,408.60 |
40,000 | ₹1.40174 | ₹56,069.60 |
48,000 | ₹1.39899 | ₹67,151.52 |
96,000 | ₹1.33155 | ₹1,27,828.80 |
1,00,000 | ₹1.32759 | ₹1,32,759.00 |