


CC0805JRX7R9BB471 | |
|---|---|
DigiKey Part Number | 311-4279-2-ND - Tape & Reel (TR) 311-4279-1-ND - Cut Tape (CT) 311-4279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB471 |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.52300 | ₹65.23 |
| 50 | ₹4.51020 | ₹225.51 |
| 100 | ₹3.91380 | ₹391.38 |
| 500 | ₹2.89808 | ₹1,449.04 |
| 1,000 | ₹2.58684 | ₹2,586.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.02051 | ₹8,082.04 |
| 8,000 | ₹1.85638 | ₹14,851.04 |
| 12,000 | ₹1.77418 | ₹21,290.16 |
| 20,000 | ₹1.68317 | ₹33,663.40 |
| 28,000 | ₹1.63002 | ₹45,640.56 |
| 40,000 | ₹1.57890 | ₹63,156.00 |