


CC0805JRX7RABB681 | |
|---|---|
DigiKey Part Number | 13-CC0805JRX7RABB681TR-ND - Tape & Reel (TR) 13-CC0805JRX7RABB681CT-ND - Cut Tape (CT) 13-CC0805JRX7RABB681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7RABB681 |
Description | CAP CER 680PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7RABB681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.98900 | ₹69.89 |
| 50 | ₹4.88300 | ₹244.15 |
| 100 | ₹4.23060 | ₹423.06 |
| 500 | ₹3.14596 | ₹1,572.98 |
| 1,000 | ₹2.81422 | ₹2,814.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.20641 | ₹8,825.64 |
| 8,000 | ₹2.03076 | ₹16,246.08 |
| 12,000 | ₹1.94285 | ₹23,314.20 |
| 20,000 | ₹1.84550 | ₹36,910.00 |
| 28,000 | ₹1.78861 | ₹50,081.08 |
| 40,000 | ₹1.73389 | ₹69,355.60 |