0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805KKX7R6BB684

DigiKey Part Number
311-4289-2-ND - Tape & Reel (TR)
311-4289-1-ND - Cut Tape (CT)
311-4289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7R6BB684
Description
CAP CER 0.68UF 10V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX7R6BB684 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹10.56000₹105.60
50₹7.54300₹377.15
100₹6.44250₹644.25
500₹5.07060₹2,535.30
1,000₹4.46185₹4,461.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.00247₹12,007.41
6,000₹3.71436₹22,286.16
9,000₹3.38859₹30,497.31
15,000₹3.27563₹49,134.45
21,000₹3.26356₹68,534.76
30,000₹3.15977₹94,793.10
36,000₹3.15419₹1,13,550.84
72,000₹3.04135₹2,18,977.20
75,000₹3.03376₹2,27,532.00
Manufacturers Standard Package