


CC0805KKX7R7BB394 | |
|---|---|
DigiKey Part Number | 311-4290-2-ND - Tape & Reel (TR) 311-4290-1-ND - Cut Tape (CT) 311-4290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R7BB394 |
Description | CAP CER 0.39UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R7BB394 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.55500 | ₹115.55 |
| 50 | ₹8.27500 | ₹413.75 |
| 100 | ₹7.25920 | ₹725.92 |
| 500 | ₹5.55574 | ₹2,777.87 |
| 1,000 | ₹5.03111 | ₹5,031.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.17566 | ₹12,526.98 |
| 6,000 | ₹3.87467 | ₹23,248.02 |
| 9,000 | ₹3.72392 | ₹33,515.28 |
| 15,000 | ₹3.55703 | ₹53,355.45 |
| 21,000 | ₹3.45942 | ₹72,647.82 |
| 30,000 | ₹3.36560 | ₹1,00,968.00 |