0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KPX7R7BB104

DigiKey Part Number
13-CC0805KPX7R7BB104TR-ND - Tape & Reel (TR)
13-CC0805KPX7R7BB104CT-ND - Cut Tape (CT)
13-CC0805KPX7R7BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KPX7R7BB104
Description
CAP CER 0.1UF 16V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KPX7R7BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91,693
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.77800₹57.78
50₹3.96980₹198.49
100₹3.42920₹342.92
500₹2.52348₹1,261.74
1,000₹2.24485₹2,244.85
2,500₹1.95280₹4,882.00
5,000₹1.77724₹8,886.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.48613₹22,291.95
30,000₹1.38527₹41,558.10
45,000₹1.33475₹60,063.75
75,000₹1.27880₹95,910.00
1,05,000₹1.24609₹1,30,839.45
1,50,000₹1.21462₹1,82,193.00
Manufacturers Standard Package