


CC0805KPX7RABB471 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX7RABB471TR-ND - Tape & Reel (TR) 13-CC0805KPX7RABB471CT-ND - Cut Tape (CT) 13-CC0805KPX7RABB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7RABB471 |
Description | CAP CER 470PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7RABB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.59100 | ₹55.91 |
| 50 | ₹3.85800 | ₹192.90 |
| 100 | ₹3.32670 | ₹332.67 |
| 500 | ₹2.44706 | ₹1,223.53 |
| 1,000 | ₹2.17589 | ₹2,175.89 |
| 2,500 | ₹1.89056 | ₹4,726.40 |
| 5,000 | ₹1.71928 | ₹8,596.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.43624 | ₹21,543.60 |
| 30,000 | ₹1.33793 | ₹40,137.90 |
| 45,000 | ₹1.28868 | ₹57,990.60 |
| 75,000 | ₹1.23413 | ₹92,559.75 |
| 1,05,000 | ₹1.20224 | ₹1,26,235.20 |
| 1,50,000 | ₹1.17158 | ₹1,75,737.00 |