470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805KRNPO0BN471

DigiKey Part Number
311-4294-2-ND - Tape & Reel (TR)
311-4294-1-ND - Cut Tape (CT)
311-4294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRNPO0BN471
Description
CAP CER 470PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRNPO0BN471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,627
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹7.17500₹71.75
50₹5.01340₹250.67
100₹4.35180₹435.18
500₹3.24474₹1,622.37
1,000₹2.90274₹2,902.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.27910₹9,116.40
8,000₹2.09902₹16,792.16
12,000₹2.00894₹24,107.28
20,000₹1.90910₹38,182.00
28,000₹1.85077₹51,821.56
40,000₹1.79472₹71,788.80
Manufacturers Standard Package