47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805KRNPO9BN470

DigiKey Part Number
311-4300-2-ND - Tape & Reel (TR)
311-4300-1-ND - Cut Tape (CT)
311-4300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRNPO9BN470
Description
CAP CER 47PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRNPO9BN470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,277
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹5.96400₹59.64
50₹4.10020₹205.01
100₹3.55040₹355.04
500₹2.61480₹1,307.40
1,000₹2.32965₹2,329.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.81107₹7,244.28
8,000₹1.66023₹13,281.84
12,000₹1.58471₹19,016.52
20,000₹1.50109₹30,021.80
28,000₹1.45220₹40,661.60
40,000₹1.40522₹56,208.80
Manufacturers Standard Package