
CC0805KRNPOYBN471 | |
|---|---|
DigiKey Part Number | 13-CC0805KRNPOYBN471TR-ND - Tape & Reel (TR) 13-CC0805KRNPOYBN471CT-ND - Cut Tape (CT) 13-CC0805KRNPOYBN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRNPOYBN471 |
Description | CAP CER 470PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRNPOYBN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.82800 | ₹78.28 |
| 50 | ₹5.49800 | ₹274.90 |
| 100 | ₹4.78040 | ₹478.04 |
| 500 | ₹3.57834 | ₹1,789.17 |
| 1,000 | ₹3.20839 | ₹3,208.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.53000 | ₹10,120.00 |
| 8,000 | ₹2.33513 | ₹18,681.04 |
| 12,000 | ₹2.23755 | ₹26,850.60 |
| 20,000 | ₹2.12944 | ₹42,588.80 |
| 28,000 | ₹2.06627 | ₹57,855.56 |
| 40,000 | ₹2.00553 | ₹80,221.20 |