

CC0805KRX7R0BB271 | |
---|---|
DigiKey Part Number | 311-4305-2-ND - Tape & Reel (TR) 311-4305-1-ND - Cut Tape (CT) 311-4305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB271 |
Description | CAP CER 270PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB271 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹6.21200 | ₹62.12 |
50 | ₹4.33060 | ₹216.53 |
100 | ₹3.76260 | ₹376.26 |
500 | ₹2.79354 | ₹1,396.77 |
1,000 | ₹2.49803 | ₹2,498.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.73198 | ₹6,927.92 |
8,000 | ₹1.61928 | ₹12,954.24 |
12,000 | ₹1.60989 | ₹19,318.68 |
20,000 | ₹1.59923 | ₹31,984.60 |
28,000 | ₹1.50015 | ₹42,004.20 |
40,000 | ₹1.49414 | ₹59,765.60 |
48,000 | ₹1.49124 | ₹71,579.52 |
96,000 | ₹1.48121 | ₹1,42,196.16 |
1,00,000 | ₹1.48067 | ₹1,48,067.00 |