


CC0805KRX7R0BB272 | |
|---|---|
DigiKey Part Number | 311-4306-2-ND - Tape & Reel (TR) 311-4306-1-ND - Cut Tape (CT) 311-4306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB272 |
Description | CAP CER 2700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.85300 | ₹88.53 |
| 50 | ₹6.20620 | ₹310.31 |
| 100 | ₹5.41410 | ₹541.41 |
| 500 | ₹4.08342 | ₹2,041.71 |
| 1,000 | ₹3.67339 | ₹3,673.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.91346 | ₹11,653.84 |
| 8,000 | ₹2.69645 | ₹21,571.60 |
| 12,000 | ₹2.58778 | ₹31,053.36 |
| 20,000 | ₹2.46747 | ₹49,349.40 |
| 28,000 | ₹2.39718 | ₹67,121.04 |
| 40,000 | ₹2.32953 | ₹93,181.20 |