


CC0805KRX7R0BB391 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7R0BB391TR-ND - Tape & Reel (TR) 13-CC0805KRX7R0BB391CT-ND - Cut Tape (CT) 13-CC0805KRX7R0BB391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB391 |
Description | CAP CER 390PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.89600 | ₹68.96 |
| 50 | ₹4.77120 | ₹238.56 |
| 100 | ₹4.14680 | ₹414.68 |
| 500 | ₹3.08072 | ₹1,540.36 |
| 1,000 | ₹2.75365 | ₹2,753.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.15702 | ₹8,628.08 |
| 8,000 | ₹1.98451 | ₹15,876.08 |
| 12,000 | ₹1.89812 | ₹22,777.44 |
| 20,000 | ₹1.80245 | ₹36,049.00 |
| 28,000 | ₹1.74654 | ₹48,903.12 |
| 40,000 | ₹1.69279 | ₹67,711.60 |