


CC0805KRX7R0BB472 | |
|---|---|
DigiKey Part Number | 311-3388-2-ND - Tape & Reel (TR) 311-3388-1-ND - Cut Tape (CT) 311-3388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB472 |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.59100 | ₹55.91 |
| 50 | ₹3.85800 | ₹192.90 |
| 100 | ₹3.32670 | ₹332.67 |
| 500 | ₹2.44334 | ₹1,221.67 |
| 1,000 | ₹2.17310 | ₹2,173.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.68480 | ₹6,739.20 |
| 8,000 | ₹1.54211 | ₹12,336.88 |
| 12,000 | ₹1.47063 | ₹17,647.56 |
| 20,000 | ₹1.39159 | ₹27,831.80 |
| 28,000 | ₹1.34537 | ₹37,670.36 |
| 40,000 | ₹1.30097 | ₹52,038.80 |