


CC0805KRX7R8BB101 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7R8BB101TR-ND - Tape & Reel (TR) 13-CC0805KRX7R8BB101CT-ND - Cut Tape (CT) 13-CC0805KRX7R8BB101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R8BB101 |
Description | CAP CER 100PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R8BB101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.59100 | ₹55.91 |
| 50 | ₹3.87660 | ₹193.83 |
| 100 | ₹3.35470 | ₹335.47 |
| 500 | ₹2.46570 | ₹1,232.85 |
| 1,000 | ₹2.19267 | ₹2,192.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.70065 | ₹6,802.60 |
| 8,000 | ₹1.55691 | ₹12,455.28 |
| 12,000 | ₹1.48500 | ₹17,820.00 |
| 20,000 | ₹1.40534 | ₹28,106.80 |
| 28,000 | ₹1.35879 | ₹38,046.12 |
| 40,000 | ₹1.31404 | ₹52,561.60 |