

CC0805KRX7R8BB223 | |
---|---|
DigiKey Part Number | 311-4317-2-ND - Tape & Reel (TR) 311-4317-1-ND - Cut Tape (CT) 311-4317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R8BB223 |
Description | CAP CER 0.022UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R8BB223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.61400 | ₹46.14 |
50 | ₹3.17680 | ₹158.84 |
100 | ₹2.74210 | ₹274.21 |
500 | ₹2.00552 | ₹1,002.76 |
1,000 | ₹1.77924 | ₹1,779.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.44158 | ₹5,766.32 |
8,000 | ₹1.31657 | ₹10,532.56 |
12,000 | ₹1.25397 | ₹15,047.64 |
20,000 | ₹1.18472 | ₹23,694.40 |
28,000 | ₹1.14421 | ₹32,037.88 |
40,000 | ₹1.10530 | ₹44,212.00 |
48,000 | ₹1.08686 | ₹52,169.28 |
96,000 | ₹1.02478 | ₹98,378.88 |
1,00,000 | ₹1.02149 | ₹1,02,149.00 |