


CC0805KRX7R8BB333 | |
|---|---|
DigiKey Part Number | 311-3391-2-ND - Tape & Reel (TR) 311-3391-1-ND - Cut Tape (CT) 311-3391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R8BB333 |
Description | CAP CER 0.033UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R8BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.52300 | ₹65.23 |
| 50 | ₹4.56620 | ₹228.31 |
| 100 | ₹3.95110 | ₹395.11 |
| 500 | ₹2.92976 | ₹1,464.88 |
| 1,000 | ₹2.61573 | ₹2,615.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.04450 | ₹8,178.00 |
| 8,000 | ₹1.87886 | ₹15,030.88 |
| 12,000 | ₹1.79593 | ₹21,551.16 |
| 20,000 | ₹1.70414 | ₹34,082.80 |
| 28,000 | ₹1.65049 | ₹46,213.72 |
| 40,000 | ₹1.59889 | ₹63,955.60 |