


CC0805KRX7R8BB563 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7R8BB563TR-ND - Tape & Reel (TR) 13-CC0805KRX7R8BB563CT-ND - Cut Tape (CT) 13-CC0805KRX7R8BB563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R8BB563 |
Description | CAP CER 0.056UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R8BB563 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.54800 | ₹75.48 |
| 50 | ₹5.29300 | ₹264.65 |
| 100 | ₹4.60340 | ₹460.34 |
| 500 | ₹3.43856 | ₹1,719.28 |
| 1,000 | ₹3.08073 | ₹3,080.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.42517 | ₹9,700.68 |
| 8,000 | ₹2.23635 | ₹17,890.80 |
| 12,000 | ₹2.14180 | ₹25,701.60 |
| 20,000 | ₹2.03719 | ₹40,743.80 |
| 28,000 | ₹1.97604 | ₹55,329.12 |
| 40,000 | ₹1.91723 | ₹76,689.20 |