150 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KRX7R9BB151

DigiKey Part Number
13-CC0805KRX7R9BB151TR-ND - Tape & Reel (TR)
13-CC0805KRX7R9BB151CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CC0805KRX7R9BB151
Description
CAP CER 150PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX7R9BB151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,254
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.59100₹55.91
50₹3.87660₹193.83
100₹3.35470₹335.47
500₹2.46570₹1,232.85
1,000₹2.19267₹2,192.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.70065₹6,802.60
8,000₹1.55691₹12,455.28
12,000₹1.48500₹17,820.00
20,000₹1.40534₹28,106.80
28,000₹1.35879₹38,046.12
40,000₹1.31404₹52,561.60
Manufacturers Standard Package