


CC0805KRX7R9BB682 | |
|---|---|
DigiKey Part Number | 311-1135-2-ND - Tape & Reel (TR) 311-1135-1-ND - Cut Tape (CT) 311-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB682 |
Description | CAP CER 6800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.40500 | ₹54.05 |
| 50 | ₹3.70880 | ₹185.44 |
| 100 | ₹3.19630 | ₹319.63 |
| 500 | ₹2.34828 | ₹1,174.14 |
| 1,000 | ₹2.08550 | ₹2,085.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.61398 | ₹6,455.92 |
| 8,000 | ₹1.47583 | ₹11,806.64 |
| 12,000 | ₹1.40680 | ₹16,881.60 |
| 20,000 | ₹1.33037 | ₹26,607.40 |
| 28,000 | ₹1.28567 | ₹35,998.76 |
| 40,000 | ₹1.24268 | ₹49,707.20 |