


CC0805KRX7RCBB331 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7RCBB331TR-ND - Tape & Reel (TR) 13-CC0805KRX7RCBB331CT-ND - Cut Tape (CT) 13-CC0805KRX7RCBB331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RCBB331 |
Description | CAP CER 330PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RCBB331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.91000 | ₹149.10 |
| 50 | ₹10.79100 | ₹539.55 |
| 100 | ₹9.53290 | ₹953.29 |
| 500 | ₹7.39896 | ₹3,699.48 |
| 1,000 | ₹6.74201 | ₹6,742.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.48353 | ₹21,934.12 |
| 8,000 | ₹5.13560 | ₹41,084.80 |
| 12,000 | ₹4.96130 | ₹59,535.60 |
| 20,000 | ₹4.76819 | ₹95,363.80 |
| 28,000 | ₹4.65531 | ₹1,30,348.68 |
| 40,000 | ₹4.54678 | ₹1,81,871.20 |