Direct



CC0805MKX5R4BB107 | |
|---|---|
DigiKey Part Number | 311-4344-2-ND - Tape & Reel (TR) 311-4344-1-ND - Cut Tape (CT) 311-4344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R4BB107 |
Description | CAP CER 100UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹230.17000 | ₹230.17 |
| 10 | ₹157.67100 | ₹1,576.71 |
| 50 | ₹128.96940 | ₹6,448.47 |
| 100 | ₹120.10740 | ₹12,010.74 |
| 500 | ₹105.12686 | ₹52,563.43 |
| 1,000 | ₹101.32673 | ₹1,01,326.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹94.75525 | ₹2,84,265.75 |
