

CC0805MKX7R9BB224 | |
---|---|
DigiKey Part Number | 13-CC0805MKX7R9BB224TR-ND - Tape & Reel (TR) 13-CC0805MKX7R9BB224CT-ND - Cut Tape (CT) 13-CC0805MKX7R9BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX7R9BB224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.09000 | ₹15.09 |
10 | ₹8.34200 | ₹83.42 |
50 | ₹5.89240 | ₹294.62 |
100 | ₹5.13800 | ₹513.80 |
500 | ₹3.88148 | ₹1,940.74 |
1,000 | ₹3.49547 | ₹3,495.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹2.68734 | ₹8,062.02 |
6,000 | ₹2.47156 | ₹14,829.36 |
9,000 | ₹2.27105 | ₹20,439.45 |
15,000 | ₹2.25613 | ₹33,841.95 |
21,000 | ₹2.24715 | ₹47,190.15 |
30,000 | ₹2.23838 | ₹67,151.40 |
36,000 | ₹2.23413 | ₹80,428.68 |
72,000 | ₹2.21947 | ₹1,59,801.84 |
75,000 | ₹2.21868 | ₹1,66,401.00 |