


CC0805MRX7R8BB104 | |
|---|---|
DigiKey Part Number | 311-4348-2-ND - Tape & Reel (TR) 311-4348-1-ND - Cut Tape (CT) 311-4348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MRX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MRX7R8BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.77800 | ₹57.78 |
| 50 | ₹3.96980 | ₹198.49 |
| 100 | ₹3.42920 | ₹342.92 |
| 500 | ₹2.52348 | ₹1,261.74 |
| 1,000 | ₹2.24485 | ₹2,244.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.74281 | ₹6,971.24 |
| 8,000 | ₹1.59639 | ₹12,771.12 |
| 12,000 | ₹1.52305 | ₹18,276.60 |
| 20,000 | ₹1.44187 | ₹28,837.40 |
| 28,000 | ₹1.39446 | ₹39,044.88 |
| 40,000 | ₹1.34884 | ₹53,953.60 |