


CC0805MRX7R9BB102 | |
|---|---|
DigiKey Part Number | 311-4349-2-ND - Tape & Reel (TR) 311-4349-1-ND - Cut Tape (CT) 311-4349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MRX7R9BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.21800 | ₹52.18 |
| 50 | ₹3.59700 | ₹179.85 |
| 100 | ₹3.10310 | ₹310.31 |
| 500 | ₹2.27002 | ₹1,135.01 |
| 1,000 | ₹2.01561 | ₹2,015.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.55691 | ₹6,227.64 |
| 8,000 | ₹1.42260 | ₹11,380.80 |
| 12,000 | ₹1.35547 | ₹16,265.64 |
| 20,000 | ₹1.28112 | ₹25,622.40 |
| 28,000 | ₹1.23768 | ₹34,655.04 |
| 40,000 | ₹1.19588 | ₹47,835.20 |