1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805ZRY5V6BB105

DigiKey Part Number
311-3445-2-ND - Tape & Reel (TR)
311-3445-1-ND - Cut Tape (CT)
311-3445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805ZRY5V6BB105
Description
CAP CER 1UF 10V Y5V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805ZRY5V6BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,724
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹8.48000₹84.80
50₹5.96400₹298.20
100₹5.19980₹519.98
500₹3.91194₹1,955.97
1,000₹3.51498₹3,514.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.78254₹11,130.16
8,000₹2.57298₹20,583.84
12,000₹2.46811₹29,617.32
20,000₹2.35192₹47,038.40
28,000₹2.28402₹63,952.56
40,000₹2.21874₹88,749.60
Manufacturers Standard Package