
CC0805ZRY5V9BB103 | |
---|---|
DigiKey Part Number | 311-4359-2-ND - Tape & Reel (TR) 311-4359-1-ND - Cut Tape (CT) 311-4359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZRY5V9BB103 |
Description | CAP CER 10000PF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZRY5V9BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹6.38900 | ₹63.89 |
50 | ₹4.43700 | ₹221.85 |
100 | ₹3.85130 | ₹385.13 |
500 | ₹2.86630 | ₹1,433.15 |
1,000 | ₹2.57878 | ₹2,578.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹2.11068 | ₹8,442.72 |
8,000 | ₹1.99310 | ₹15,944.80 |
12,000 | ₹1.76593 | ₹21,191.16 |
28,000 | ₹1.71154 | ₹47,923.12 |
40,000 | ₹1.65926 | ₹66,370.40 |
48,000 | ₹1.63450 | ₹78,456.00 |
96,000 | ₹1.55112 | ₹1,48,907.52 |
1,00,000 | ₹1.54669 | ₹1,54,669.00 |