
CC1206CRNPO9BN3R9 | |
---|---|
DigiKey Part Number | 311-1217-2-ND - Tape & Reel (TR) 311-1217-1-ND - Cut Tape (CT) 311-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPO9BN3R9 |
Description | CAP CER 3.9PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPO9BN3R9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹11.27000 | ₹112.70 |
50 | ₹8.09300 | ₹404.65 |
100 | ₹7.10810 | ₹710.81 |
500 | ₹5.46106 | ₹2,730.53 |
1,000 | ₹4.95347 | ₹4,953.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.80096 | ₹15,203.84 |
8,000 | ₹3.57966 | ₹28,637.28 |
12,000 | ₹3.46944 | ₹41,633.28 |
20,000 | ₹3.44981 | ₹68,996.20 |
28,000 | ₹3.34604 | ₹93,689.12 |
40,000 | ₹3.33467 | ₹1,33,386.80 |
48,000 | ₹3.32921 | ₹1,59,802.08 |
96,000 | ₹3.25426 | ₹3,12,408.96 |
1,00,000 | ₹3.24681 | ₹3,24,681.00 |