5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206CRNPO9BN5R6

DigiKey Part Number
311-1149-2-ND - Tape & Reel (TR)
311-1149-1-ND - Cut Tape (CT)
311-1149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206CRNPO9BN5R6
Description
CAP CER 5.6PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206CRNPO9BN5R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,421
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹12.39400₹123.94
50₹8.90860₹445.43
100₹7.83690₹783.69
500₹6.02168₹3,010.84
1,000₹5.46163₹5,461.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.40444₹17,617.76
8,000₹4.10869₹32,869.52
12,000₹3.96056₹47,526.72
20,000₹3.79644₹75,928.80
28,000₹3.70052₹1,03,614.56
40,000₹3.60823₹1,44,329.20
Manufacturers Standard Package