
CC1206CRNPOBBN3R3 | |
|---|---|
DigiKey Part Number | 13-CC1206CRNPOBBN3R3TR-ND - Tape & Reel (TR) 13-CC1206CRNPOBBN3R3CT-ND - Cut Tape (CT) 13-CC1206CRNPOBBN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPOBBN3R3 |
Description | CAP CER 3.3PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPOBBN3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.69800 | ₹136.98 |
| 50 | ₹9.89640 | ₹494.82 |
| 100 | ₹8.71290 | ₹871.29 |
| 500 | ₹6.73176 | ₹3,365.88 |
| 1,000 | ₹6.12139 | ₹6,121.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.95959 | ₹19,838.36 |
| 8,000 | ₹4.63647 | ₹37,091.76 |
| 12,000 | ₹4.47471 | ₹53,696.52 |
| 20,000 | ₹4.29541 | ₹85,908.20 |
| 28,000 | ₹4.19064 | ₹1,17,337.92 |
| 40,000 | ₹4.08986 | ₹1,63,594.40 |