10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206FKNPO9BN103

DigiKey Part Number
13-CC1206FKNPO9BN103TR-ND - Tape & Reel (TR)
13-CC1206FKNPO9BN103CT-ND - Cut Tape (CT)
13-CC1206FKNPO9BN103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206FKNPO9BN103
Description
CAP CER 10000PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206FKNPO9BN103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,197
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹69.89000₹69.89
10₹43.79700₹437.97
50₹33.49100₹1,674.55
100₹30.30410₹3,030.41
500₹24.94216₹12,471.08
1,000₹23.28345₹23,283.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹20.22509₹60,675.27
6,000₹19.27087₹1,15,625.22
9,000₹18.79272₹1,69,134.48
15,000₹18.26303₹2,73,945.45
21,000₹17.95321₹3,77,017.41
30,000₹17.65511₹5,29,653.30
Manufacturers Standard Package