
CC1206FRNPO9BN560 | |
|---|---|
DigiKey Part Number | 13-CC1206FRNPO9BN560TR-ND - Tape & Reel (TR) 13-CC1206FRNPO9BN560CT-ND - Cut Tape (CT) 13-CC1206FRNPO9BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.37200 | ₹263.72 |
| 50 | ₹19.64360 | ₹982.18 |
| 100 | ₹17.57490 | ₹1,757.49 |
| 500 | ₹14.08226 | ₹7,041.13 |
| 1,000 | ₹13.00317 | ₹13,003.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.84336 | ₹43,373.44 |
| 8,000 | ₹10.27119 | ₹82,169.52 |
| 12,000 | ₹9.98449 | ₹1,19,813.88 |
| 20,000 | ₹9.66679 | ₹1,93,335.80 |
| 28,000 | ₹9.48104 | ₹2,65,469.12 |
| 40,000 | ₹9.30239 | ₹3,72,095.60 |