
CC1206GRNPO9BN681 | |
---|---|
DigiKey Part Number | 13-CC1206GRNPO9BN681TR-ND - Tape & Reel (TR) 13-CC1206GRNPO9BN681CT-ND - Cut Tape (CT) 13-CC1206GRNPO9BN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPO9BN681 |
Description | CAP CER 680PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPO9BN681 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹27.51000 | ₹27.51 |
10 | ₹16.41700 | ₹164.17 |
50 | ₹11.98000 | ₹599.00 |
100 | ₹10.62220 | ₹1,062.22 |
500 | ₹8.33446 | ₹4,167.23 |
1,000 | ₹7.62898 | ₹7,628.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹6.04231 | ₹24,169.24 |
8,000 | ₹5.80626 | ₹46,450.08 |
12,000 | ₹5.59594 | ₹67,151.28 |
20,000 | ₹5.56728 | ₹1,11,345.60 |
28,000 | ₹5.36671 | ₹1,50,267.88 |
40,000 | ₹5.35022 | ₹2,14,008.80 |
48,000 | ₹5.34230 | ₹2,56,430.40 |
96,000 | ₹5.26163 | ₹5,05,116.48 |
1,00,000 | ₹5.25129 | ₹5,25,129.00 |