10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JFNPOZBN103

DigiKey Part Number
13-CC1206JFNPOZBN103TR-ND - Tape & Reel (TR)
13-CC1206JFNPOZBN103CT-ND - Cut Tape (CT)
13-CC1206JFNPOZBN103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JFNPOZBN103
Description
CAP 1206 630V 10 NF NPO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,770
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹64.30000₹64.30
10₹39.79000₹397.90
50₹30.24820₹1,512.41
100₹27.32210₹2,732.21
500₹22.37396₹11,186.98
1,000₹20.84478₹20,844.78
2,500₹19.23135₹48,078.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹16.85653₹1,34,852.24
16,000₹16.18816₹2,59,010.56
24,000₹15.85323₹3,80,477.52
40,000₹15.48206₹6,19,282.40
56,000₹15.26493₹8,54,836.08
Manufacturers Standard Package