
CC1206JFNPOZBN103 | |
|---|---|
DigiKey Part Number | 13-CC1206JFNPOZBN103TR-ND - Tape & Reel (TR) 13-CC1206JFNPOZBN103CT-ND - Cut Tape (CT) 13-CC1206JFNPOZBN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JFNPOZBN103 |
Description | CAP 1206 630V 10 NF NPO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹39.79000 | ₹397.90 |
| 50 | ₹30.24820 | ₹1,512.41 |
| 100 | ₹27.32210 | ₹2,732.21 |
| 500 | ₹22.37396 | ₹11,186.98 |
| 1,000 | ₹20.84478 | ₹20,844.78 |
| 2,500 | ₹19.23135 | ₹48,078.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹16.85653 | ₹1,34,852.24 |
| 16,000 | ₹16.18816 | ₹2,59,010.56 |
| 24,000 | ₹15.85323 | ₹3,80,477.52 |
| 40,000 | ₹15.48206 | ₹6,19,282.40 |
| 56,000 | ₹15.26493 | ₹8,54,836.08 |