10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JKNPOZBN103

DigiKey Part Number
13-CC1206JKNPOZBN103TR-ND - Tape & Reel (TR)
13-CC1206JKNPOZBN103CT-ND - Cut Tape (CT)
13-CC1206JKNPOZBN103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKNPOZBN103
Description
CAP CER NPO 1206 5% 630V 10NF
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,389
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹46.59000₹46.59
10₹28.14200₹281.42
50₹21.04140₹1,052.07
100₹18.84220₹1,884.22
500₹15.15204₹7,576.02
1,000₹14.01052₹14,010.52
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹12.45012₹24,900.24
4,000₹11.71488₹46,859.52
6,000₹11.34679₹68,080.74
10,000₹10.93883₹1,09,388.30
14,000₹10.70028₹1,49,803.92
20,000₹10.47085₹2,09,417.00
Manufacturers Standard Package