
CC1206JKNPOZBN152 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOZBN152TR-ND - Tape & Reel (TR) 13-CC1206JKNPOZBN152CT-ND - Cut Tape (CT) 13-CC1206JKNPOZBN152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN152 |
Description | CAP CER 1500PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.74800 | ₹157.48 |
| 50 | ₹11.46180 | ₹573.09 |
| 100 | ₹10.12000 | ₹1,012.00 |
| 500 | ₹7.88354 | ₹3,941.77 |
| 1,000 | ₹7.19396 | ₹7,193.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.04001 | ₹18,120.03 |
| 6,000 | ₹5.64334 | ₹33,860.04 |
| 9,000 | ₹5.44475 | ₹49,002.75 |
| 15,000 | ₹5.22475 | ₹78,371.25 |
| 21,000 | ₹5.09616 | ₹1,07,019.36 |
| 30,000 | ₹4.97244 | ₹1,49,173.20 |