33 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JKNPOZBN330

DigiKey Part Number
13-CC1206JKNPOZBN330TR-ND - Tape & Reel (TR)
13-CC1206JKNPOZBN330CT-ND - Cut Tape (CT)
13-CC1206JKNPOZBN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKNPOZBN330
Description
CAP CER 33PF 630V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKNPOZBN330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,140
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹13.79200₹137.92
50₹9.97100₹498.55
100₹8.77810₹877.81
500₹6.78580₹3,392.90
1,000₹6.17264₹6,172.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹5.15691₹15,470.73
6,000₹4.80452₹28,827.12
9,000₹4.62793₹41,651.37
15,000₹4.43236₹66,485.40
21,000₹4.31802₹90,678.42
30,000₹4.20806₹1,26,241.80
Manufacturers Standard Package