
CC1206JKNPOZBN820 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOZBN820TR-ND - Tape & Reel (TR) 13-CC1206JKNPOZBN820CT-ND - Cut Tape (CT) 13-CC1206JKNPOZBN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN820 |
Description | CAP CER 82PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹13.79200 | ₹137.92 |
| 50 | ₹9.97100 | ₹498.55 |
| 100 | ₹8.77810 | ₹877.81 |
| 500 | ₹6.78580 | ₹3,392.90 |
| 1,000 | ₹6.17264 | ₹6,172.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.15691 | ₹15,470.73 |
| 6,000 | ₹4.80452 | ₹28,827.12 |
| 9,000 | ₹4.62793 | ₹41,651.37 |
| 15,000 | ₹4.43236 | ₹66,485.40 |
| 21,000 | ₹4.31802 | ₹90,678.42 |
| 30,000 | ₹4.20806 | ₹1,26,241.80 |