CC1206JPX7R9BB471 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹4.64998
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.64091
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.78967
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,790
Unit Price: ₹41.00000
Datasheet
470 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206JPX7R9BB471

DigiKey Part Number
13-CC1206JPX7R9BB471TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206JPX7R9BB471
Description
CAP CER 470PF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JPX7R9BB471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹4.11000₹61,650.00
Manufacturers Standard Package