1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPO0BN122

DigiKey Part Number
311-4390-2-ND - Tape & Reel (TR)
311-4390-1-ND - Cut Tape (CT)
311-4390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPO0BN122
Description
CAP CER 1200PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPO0BN122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,809
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹11.83500₹118.35
50₹8.48000₹424.00
100₹7.44560₹744.56
500₹5.70484₹2,852.42
1,000₹5.16903₹5,169.03
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.15913₹16,636.52
8,000₹3.87561₹31,004.88
12,000₹3.73365₹44,803.80
20,000₹3.57643₹71,528.60
28,000₹3.48452₹97,566.56
40,000₹3.39612₹1,35,844.80
Manufacturers Standard Package