
CC1206JRNPO0BN222 | |
|---|---|
DigiKey Part Number | 311-1931-2-ND - Tape & Reel (TR) 311-1931-1-ND - Cut Tape (CT) 311-1931-6-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | CC1206JRNPO0BN222 |
Description | CAP CER 2200PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.07100 | ₹140.71 |
| 50 | ₹10.15720 | ₹507.86 |
| 100 | ₹8.96450 | ₹896.45 |
| 500 | ₹6.93490 | ₹3,467.45 |
| 1,000 | ₹6.30962 | ₹6,309.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.11824 | ₹20,472.96 |
| 8,000 | ₹4.78743 | ₹38,299.44 |
| 12,000 | ₹4.62179 | ₹55,461.48 |
| 20,000 | ₹4.43836 | ₹88,767.20 |
| 28,000 | ₹4.33109 | ₹1,21,270.52 |
| 40,000 | ₹4.22790 | ₹1,69,116.00 |