
CC1206JRNPO0BN472 | |
|---|---|
DigiKey Part Number | 311-4403-2-ND - Tape & Reel (TR) 311-4403-1-ND - Cut Tape (CT) 311-4403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN472 |
Description | CAP CER 4700PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.21400 | ₹162.14 |
| 50 | ₹11.79740 | ₹589.87 |
| 100 | ₹10.43680 | ₹1,043.68 |
| 500 | ₹8.13886 | ₹4,069.43 |
| 1,000 | ₹7.43065 | ₹7,430.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.06664 | ₹24,266.56 |
| 8,000 | ₹5.69157 | ₹45,532.56 |
| 12,000 | ₹5.50388 | ₹66,046.56 |
| 20,000 | ₹5.29585 | ₹1,05,917.00 |
| 28,000 | ₹5.17425 | ₹1,44,879.00 |
| 40,000 | ₹5.05727 | ₹2,02,290.80 |