
CC1206JRNPO9BN200 | |
|---|---|
DigiKey Part Number | 311-1153-2-ND - Tape & Reel (TR) 311-1153-1-ND - Cut Tape (CT) 311-1153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN200 |
Description | CAP CER 20PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.69800 | ₹136.98 |
| 50 | ₹9.87780 | ₹493.89 |
| 100 | ₹8.70360 | ₹870.36 |
| 500 | ₹6.72244 | ₹3,361.22 |
| 1,000 | ₹6.11300 | ₹6,113.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.95191 | ₹19,807.64 |
| 8,000 | ₹4.62925 | ₹37,034.00 |
| 12,000 | ₹4.46757 | ₹53,610.84 |
| 20,000 | ₹4.28856 | ₹85,771.20 |
| 28,000 | ₹4.18389 | ₹1,17,148.92 |
| 40,000 | ₹4.08320 | ₹1,63,328.00 |