3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPO9BN332

DigiKey Part Number
311-4417-2-ND - Tape & Reel (TR)
311-4417-1-ND - Cut Tape (CT)
311-4417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPO9BN332
Description
CAP CER 3300PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPO9BN332 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,313
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹16.30800₹163.08
50₹11.83460₹591.73
100₹10.46480₹1,046.48
500₹8.16682₹4,083.41
1,000₹7.45674₹7,456.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.08901₹24,356.04
8,000₹5.71300₹45,704.00
12,000₹5.52477₹66,297.24
20,000₹5.31617₹1,06,323.40
28,000₹5.19425₹1,45,439.00
40,000₹5.07694₹2,03,077.60
Manufacturers Standard Package