
CC1206JRNPO9BN471 | |
|---|---|
DigiKey Part Number | 311-4421-2-ND - Tape & Reel (TR) 311-4421-1-ND - Cut Tape (CT) 311-4421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.39400 | ₹123.94 |
| 50 | ₹8.85260 | ₹442.63 |
| 100 | ₹7.78100 | ₹778.10 |
| 500 | ₹5.97508 | ₹2,987.54 |
| 1,000 | ₹5.41970 | ₹5,419.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.36879 | ₹17,475.16 |
| 8,000 | ₹4.07479 | ₹32,598.32 |
| 12,000 | ₹3.92756 | ₹47,130.72 |
| 20,000 | ₹3.76448 | ₹75,289.60 |
| 28,000 | ₹3.66913 | ₹1,02,735.64 |
| 40,000 | ₹3.57741 | ₹1,43,096.40 |