
CC1206JRNPO9BN561 | |
|---|---|
DigiKey Part Number | 311-4422-2-ND - Tape & Reel (TR) 311-4422-1-ND - Cut Tape (CT) 311-4422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN561 |
Description | CAP CER 560PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.83500 | ₹118.35 |
| 50 | ₹8.48000 | ₹424.00 |
| 100 | ₹7.44560 | ₹744.56 |
| 500 | ₹5.70484 | ₹2,852.42 |
| 1,000 | ₹5.16903 | ₹5,169.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.15913 | ₹16,636.52 |
| 8,000 | ₹3.87561 | ₹31,004.88 |
| 12,000 | ₹3.73365 | ₹44,803.80 |
| 20,000 | ₹3.57643 | ₹71,528.60 |
| 28,000 | ₹3.48452 | ₹97,566.56 |
| 40,000 | ₹3.39612 | ₹1,35,844.80 |