
CC1206JRNPOABN471 | |
|---|---|
DigiKey Part Number | 311-4429-2-ND - Tape & Reel (TR) 311-4429-1-ND - Cut Tape (CT) 311-4429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOABN471 |
Description | CAP CER 470PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOABN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.95300 | ₹129.53 |
| 50 | ₹9.28140 | ₹464.07 |
| 100 | ₹8.17240 | ₹817.24 |
| 500 | ₹6.29006 | ₹3,145.03 |
| 1,000 | ₹5.71137 | ₹5,711.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.61457 | ₹18,458.28 |
| 8,000 | ₹4.30822 | ₹34,465.76 |
| 12,000 | ₹4.15485 | ₹49,858.20 |
| 20,000 | ₹3.98501 | ₹79,700.20 |
| 28,000 | ₹3.88566 | ₹1,08,798.48 |
| 40,000 | ₹3.79015 | ₹1,51,606.00 |