
CC1206JRNPOABN560 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPOABN560TR-ND - Tape & Reel (TR) 13-CC1206JRNPOABN560CT-ND - Cut Tape (CT) 13-CC1206JRNPOABN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOABN560 |
Description | CAP CER 56PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOABN560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.58000 | ₹125.80 |
| 50 | ₹9.05760 | ₹452.88 |
| 100 | ₹7.95810 | ₹795.81 |
| 500 | ₹6.12232 | ₹3,061.16 |
| 1,000 | ₹5.55575 | ₹5,555.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.48341 | ₹17,933.64 |
| 8,000 | ₹4.18359 | ₹33,468.72 |
| 12,000 | ₹4.03348 | ₹48,401.76 |
| 20,000 | ₹3.86722 | ₹77,344.40 |
| 28,000 | ₹3.77001 | ₹1,05,560.28 |
| 40,000 | ₹3.67651 | ₹1,47,060.40 |